MS27497T16B6P L/C

Heilind Number:EDA355-066-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16B6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16B6P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-520-502

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, withstanding temperatures from -40 to 105 °C. Featuring two rows of 66 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .14 inches, it offers high-speed data transmission capabilities. With a 5A amperage rating, it guarantees efficient power delivery. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects.