MS27497T16B6PA L/C

Heilind Number:EDA355-066-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16B6PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16B6PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-520-503

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a dual-row design and 66 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its .156-inch pitch and .14-inch row spacing make it easy to integrate into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether for industrial or consumer electronics, trust in this high-quality component for seamless board-to-board connections.