MS27497T16B6PD L/C

Heilind Number:EDA355-066-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16B6PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16B6PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-520-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features two rows of 66 positions each, ensuring reliable power and data transmission. Crafted with precision, the housing is made from UL 94V-0 Thermoplastic Polyester for durability and safety. The contact material, Copper Alloy, guarantees optimal conductivity, while the pitch of .156 inches and row spacing of .14 inches offer efficient signal transfer. With a straight mount orientation, installation is effortless. Operating in a wide temperature range from -40 to 105 degrees Celsius, it's suitable for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.