355-066-520-512

Heilind Number:EDA355-066-520-512
Manufacturer:EDAC
Manufacturer Number:355-066-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-066-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts 66 positions across 2 rows, with a pitch of .156 inches and row spacing of .14 inches, allowing for efficient data transmission. Crafted from Copper Alloy, the contact material guarantees reliable conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it offers optimal performance even in challenging environments. Whether for commercial or industrial applications, this connector is a versatile and essential component for your connectivity needs.