MS27497T16B8P L/C

Heilind Number:EDA355-066-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16B8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16B8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-521-203

Detailed Description

Enhance connectivity in your electronic projects with our durable Card Edge Connector. Designed for seamless integration, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of copper alloy contacts, it offers a high amperage capacity of 5 A, making it ideal for power-intensive applications. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation on PCBs. Boasting 66 positions, it offers ample connectivity options for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Explore our range of PCB connectors for more versatile connectivity solutions.