MS27497T16B8PC L/C

Heilind Number:EDA355-066-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16B8PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16B8PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-521-208

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance in a variety of applications. With a high amperage rating of 5A and sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .14 inches, it offers seamless connectivity for up to 66 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and durable. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.