355-066-521-212

Heilind Number:EDA355-066-521-212
Manufacturer:EDAC
Manufacturer Number:355-066-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-066-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-521-212

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliability in demanding environments. With a dual-row configuration and 66 positions, it accommodates extensive connectivity needs while maintaining a compact .156-inch pitch. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Whether for data or power applications, rest assured of optimal performance with an amperage rating of 5A. Its straight mount orientation and .14-inch row spacing facilitate easy installation, while a wide operating temperature range from -40 to 105°C ensures suitability for various operating conditions. Elevate your PCB assembly with this essential connector, a standout in our comprehensive range of connectivity solutions.