MS27497T16B8PD L/C

Heilind Number:EDA355-066-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16B8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16B8PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-521-258

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer. With two rows and 66 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing allow for secure attachment to your board. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your setup with this high-quality connector, perfect for applications in the electronics industry.