| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27497T16B8SB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-066-521-501 |
MS27497T16B8SB L/C
| Heilind Number: | EDA355-066-521-501 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27497T16B8SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage and features UL 94V-0 Thermoplastic Polyester housing material for reliable insulation. With two rows and 66 positions, it offers ample connectivity for your PCB boards. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.

