| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27497T16B8SD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-066-521-503 |
MS27497T16B8SD L/C
| Heilind Number: | EDA355-066-521-503 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27497T16B8SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 5A amperage and sturdy UL 94V-0 Thermoplastic Polyester housing. Featuring two rows and 66 positions, it ensures seamless data transfer. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential component for efficient board-to-board connections.

