MS27497T16B99P L/C

Heilind Number:EDA355-066-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16B99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16B99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-521-504

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance even in demanding environments. With two rows and 66 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .14-inch row spacing make it easy to integrate seamlessly into your designs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation adds flexibility to your setup, while its sleek black color adds a touch of sophistication to your electronic projects. Upgrade your board-to-board connections with this essential component.