MS27497T16B99PC L/C

Heilind Number:EDA355-066-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16B99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16B99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-521-558

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The two-row configuration with 66 positions offers ample connectivity options, while the Copper Alloy contact material guarantees reliable power transmission. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. This straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.