MS27497T16B99PD L/C

Heilind Number:EDA355-066-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16B99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16B99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-521-568

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, featuring a sleek black design that seamlessly blends into your setup. With a sleek black design, this connector offers durability and style in one package. Engineered for optimal performance, it boasts a 5 A amperage capacity and is made of UL 94V-0 Thermoplastic Polyester housing material for added safety. The two rows of contact points, crafted from Copper Alloy, ensure reliable and efficient data transmission. With a pitch of .156 in and row spacing of .14 in, this connector provides a secure fit for up to 66 positions. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup. Elevate your connectivity experience with this essential component.