MS27497T16F26P L/C

Heilind Number:EDA355-066-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16F26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16F26P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features two rows of 66 copper alloy contacts, providing seamless data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment, while the sleek black color adds a touch of sophistication to your setup. With a pitch of .156 inches and a row spacing of .14 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics projects. Choose straight mount orientation for easy integration. Elevate your connectivity game with this essential component.