MS27497T16F26S L/C

Heilind Number:EDA355-066-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16F26S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16F26S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-555-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector is designed for reliability. With two rows and 66 positions, it ensures seamless integration for your electronic components. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Perfect for board-to-board connections, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for optimal performance.