MS27497T16F26SA L/C

Heilind Number:EDA355-066-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16F26SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16F26SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-555-502

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for your electronic devices. The .156-inch pitch and .14-inch row spacing make it easy to integrate into your PCB layout. With 66 positions available, you have plenty of options for connecting multiple components. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Choose this Card Edge Connector for efficient and secure board-to-board connections.