MS27497T16F26SC L/C

Heilind Number:EDA355-066-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16F26SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16F26SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-555-504

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material and robust Copper Alloy contacts, ensuring reliability in high-amperage applications. With two rows and 66 positions, it offers ample space for seamless board-to-board connections. The .156 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Trust in its quality and versatility for efficient signal transmission.