355-066-555-512

Heilind Number:EDA355-066-555-512
Manufacturer:EDAC
Manufacturer Number:355-066-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-066-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-555-512

Detailed Description

Enhance connectivity and streamline PCB integration with our Card Edge Connector. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in a range of environments. With a double-row configuration and 66 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees secure and low-resistance connections, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your board-to-board PCB connections. Its straight mount orientation further simplifies assembly, making it an essential component in your electronic projects. Trust in its quality and precision for seamless connectivity solutions.