MS27497T16F35SC L/C

Heilind Number:EDA355-066-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester. With two rows of precision-machined Copper Alloy contacts, it ensures reliable signal transfer in even the most demanding applications. The .156-inch pitch and .14-inch row spacing offer seamless integration onto your board, with a total of 66 positions available for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in its straight mount orientation for easy installation, making it a must-have in your PCB assembly lineup. Elevate your connectivity game with this indispensable component, perfect for a wide range of electronic projects.