MS27497T16F35SD L/C

Heilind Number:EDA355-066-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from robust UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transfer, while the 2-row configuration and 66 positions offer ample connectivity options. The .156-inch pitch and .14-inch row spacing provide precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.