MS27497T16F6P L/C

Heilind Number:EDA355-066-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16F6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16F6P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. Crafted from sturdy UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable power transmission with a low amperage of 5 A. With two rows and 66 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .14-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees durability and efficiency in any environment. Upgrade your PCB setups with this essential component for seamless data and power transmission.