MS27497T16F6PD L/C

Heilind Number:EDA355-066-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16F6PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16F6PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-556-502

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a sleek black design, it merges seamlessly into any setup. Engineered for reliability, it boasts a 5 A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, it ensures efficient signal transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment, accommodating 66 positions for comprehensive connectivity. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.