MS27497T16F6SA L/C

Heilind Number:EDA355-066-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16F6SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16F6SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-556-504

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 66 positions, it provides ample room for seamless integration. The precision-engineered Copper Alloy contacts ensure reliable power transmission, with a current rating of 5 A. Its .156-inch pitch and .14-inch row spacing offer efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your system with this essential component for enhanced performance and reliability.