MS27497T16F6SB L/C

Heilind Number:EDA355-066-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16F6SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16F6SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-556-507

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in challenging environments. With a dual-row configuration and 66 positions, it offers ample connection possibilities. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a .156-inch pitch and .14-inch row spacing, it enables precise alignment on the board. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for secure and efficient board-to-board connections in your projects.