355-066-556-512

Heilind Number:EDA355-066-556-512
Manufacturer:EDAC
Manufacturer Number:355-066-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-066-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-556-512

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features two rows of durable Copper Alloy contacts, offering a total of 66 positions with a pitch of .156 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and row spacing of .14 inches facilitate easy and secure installation. With a maximum amperage of 5A, this connector is ideal for various applications in the electronics industry. Upgrade your setup today with this essential component for efficient board-to-board connectivity.