355-068-500-201

Heilind Number:EDA355-068-500-201
Manufacturer:EDAC
Manufacturer Number:355-068-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-068-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-500-201

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector. Designed for optimal performance, it boasts a sleek black exterior and is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows and 68 positions, it offers ample connectivity options for your PCB assemblies. The Copper Alloy contact material guarantees secure and efficient data transmission, while a pitch of .156 inches and row spacing of .14 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.