MS27497T18A35S L/C

Heilind Number:EDA355-068-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing make for efficient board-to-board connections, while the straight mount orientation simplifies installation. With a generous 68 positions, this connector caters to various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your connectivity solutions with this essential component.