MS27497T18A35SA L/C

Heilind Number:EDA355-068-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18A35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18A35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-520-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With an amperage of 5A and contact material made of Copper Alloy, it guarantees efficient power transmission. Boasting 68 positions across 2 rows at a pitch of .156 inches and row spacing of .14 inches, it offers ample connectivity for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential connector for optimal performance and longevity.