MS27497T18B11P L/C

Heilind Number:EDA355-068-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-520-203

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a 5 A amperage rating, ensuring reliable conductivity. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee longevity and stability, even in harsh operating environments. Featuring two rows with a total of 68 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Upgrade your PCB connections with this essential component.