355-068-520-204

Heilind Number:EDA355-068-520-204
Manufacturer:EDAC
Manufacturer Number:355-068-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-068-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-520-204

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for optimal performance. Featuring a sleek black finish, this connector not only adds a professional touch to your setup but also ensures efficient power delivery with a 5 A capacity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and reliability. With two rows and 68 positions, it offers ample room for seamless integration. The .156-inch pitch and .14-inch row spacing further enhance its versatility, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore our range of PCB connectors for more options to suit your needs.