| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27497T18B11PB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-068-520-207 |
MS27497T18B11PB L/C
| Heilind Number: | EDA355-068-520-207 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27497T18B11PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance and durability. With 68 positions spread across 2 rows, this connector offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches guarantee efficient signal transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.

