MS27497T18B11PC L/C

Heilind Number:EDA355-068-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B11PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B11PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-520-208

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector in sleek black. Designed for optimum performance, it features a 5 A capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of 68 positions each, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures efficient conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. Perfect for various applications, it guarantees secure and stable connections in any setup. Elevate your connectivity solutions with this essential component.