355-068-520-212

Heilind Number:EDA355-068-520-212
Manufacturer:EDAC
Manufacturer Number:355-068-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-068-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-520-212

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in a variety of applications. This sleek black connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting quality and safety. With two rows of 68 copper alloy contacts, it offers a reliable amperage of 5 A, making it perfect for high-power circuits. The .156-inch pitch and .14-inch row spacing allow for easy installation and precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a must-have component for seamless board-to-board connections. Elevate your electronic projects with this essential tool.