MS27497T18B11S L/C

Heilind Number:EDA355-068-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B11S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B11S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-520-268

Detailed Description

Enhance your PCB connectivity with our highly reliable Card Edge Connector. Designed for optimal performance, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring secure and efficient transmission. With a double-row configuration and 68 positions, it offers ample connectivity options for your application. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your connectivity with this essential component for seamless board-to-board connections.