MS27497T18B11SC L/C

Heilind Number:EDA355-068-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B11SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B11SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-520-502

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 5 A for seamless performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures longevity and efficiency. With two rows and a total of 68 positions, it allows for versatile connectivity options. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component today.