355-068-520-507

Heilind Number:EDA355-068-520-507
Manufacturer:EDAC
Manufacturer Number:355-068-520-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-068-520-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-520-507

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, boasting a sleek black finish for a professional touch. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 68 positions, this connector offers ample connectivity options. The .156-inch pitch and .14-inch row spacing provide precise alignment, while a straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component that guarantees lasting quality and performance.