MS27497T18B28PB L/C

Heilind Number:EDA355-068-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B28PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B28PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-520-508

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transfer at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the 68 positions allow for versatile use. Engineered for efficiency, this connector maintains optimal performance in a wide operating temperature range from -40 to 105°C. Perfect for a variety of applications, it guarantees seamless and secure connections every time.