MS27497T18B28SA L/C

Heilind Number:EDA355-068-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B28SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B28SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a robust amperage rating of 5A and Copper Alloy contact material, it guarantees reliable power transmission. Featuring two rows and 68 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .14 inches. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for board-to-board connections, this connector is a must-have for any electronics project. Elevate your design with this essential component.