MS27497T18B28SB L/C

Heilind Number:EDA355-068-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B28SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B28SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector facilitates efficient board-to-board communication with its two rows of 68 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The black color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .14-inch row spacing offer precise connectivity. With a 5A amperage rating, it's perfect for various electronic applications. Upgrade your setup with this essential connector for seamless and secure connections.