MS27497T18B28SD L/C

Heilind Number:EDA355-068-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B28SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B28SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-521-204

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures a secure fit for seamless data transmission. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its dual-row configuration and 68 positions offer ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment on PCBs. Designed for straight mount orientation, it is easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your inventory.