355-068-521-212

Heilind Number:EDA355-068-521-212
Manufacturer:EDAC
Manufacturer Number:355-068-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-068-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-521-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board interaction. Featuring a sleek black design made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a double-row layout and contact points crafted from high-quality Copper Alloy, it provides reliable connectivity for up to 68 positions. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Elevate your electronic assemblies with this essential connector, a must-have for any professional setup.