MS27497T18B30PB L/C

Heilind Number:EDA355-068-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B30PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B30PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-521-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 5 A amperage capacity, it offers efficient power transmission for your electronic devices. The connector boasts two rows of 68 positions, each crafted from copper alloy for optimal conductivity. Its .156-inch pitch and .14-inch row spacing allow for precise alignment on your circuit board. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.