MS27497T18B30S L/C

Heilind Number:EDA355-068-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B30S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B30S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-521-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a sleek black finish, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows and a total of 68 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for easy and precise installation. Suitable for a wide range of temperatures, from -40 to 105°C, this connector is built to withstand extreme conditions. Whether for industrial machinery, consumer electronics, or telecommunications equipment, this Card Edge Connector is the perfect choice for your connectivity needs.