MS27497T18B30SB L/C

Heilind Number:EDA355-068-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B30SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B30SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-521-503

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. With two rows of 68 positions, this connector offers ample space for seamless board-to-board connections, while its .156-inch pitch and .14-inch row spacing guarantee precise alignment. Ideal for straight mounting, it effortlessly integrates into your setup for streamlined functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connector game today and experience superior performance with every connection.