MS27497T18B30SD L/C

Heilind Number:EDA355-068-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B30SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B30SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-521-507

Detailed Description

Enhance connectivity within your electronic devices with this precision-engineered Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in demanding environments. With two rows of copper alloy contacts offering a total of 68 positions, it provides ample connectivity options for your applications. The .156-inch pitch and .14-inch row spacing allow for precise mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries and applications. Trust in its high-quality construction to deliver consistent and efficient connectivity for your electronic systems.