MS27497T18B32PB L/C

Heilind Number:EDA355-068-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-521-568

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Each connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse applications. With two rows of copper alloy contacts, it offers ample connectivity options with 68 positions available. The .156-inch pitch and .14-inch row spacing provide precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your PCB connection game with this essential component.