MS27497T18B32PD L/C

Heilind Number:EDA355-068-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers high conductivity and reliable signal transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment, accommodating 68 positions for seamless board-to-board integration. Perfect for a wide range of applications, this connector guarantees secure and efficient connections even in demanding environments, with an operating temperature range of -40 to 105°C. Upgrade your assembly process with this essential component, a must-have in any electronic setup.