MS27497T18B32SD L/C

Heilind Number:EDA355-068-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B32SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B32SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-555-208

Detailed Description

Upgrade your PCB connections with our sleek Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring both safety and style. With a double-row configuration and 68 positions, it offers ample connectivity for your electronic devices. The contacts are made of high-quality Copper Alloy, guaranteeing reliable power transmission. Perfect for board-to-board connections, this connector has a pitch of .156 inches and a row spacing of .14 inches, allowing for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in our connector to deliver superior functionality and durability for all your PCB needs.