MS27497T18B35PA L/C

Heilind Number:EDA355-068-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-555-268

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery of up to 5A. With 68 positions spaced at a pitch of .156 inches and row spacing of .14 inches, it offers precise and efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications, guaranteeing seamless functionality even in harsh environments. Elevate your electronic projects with this essential component.