MS27497T18B35S L/C

Heilind Number:EDA355-068-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-555-503

Detailed Description

Discover the essential connectivity of our Card Edge Connector, a crucial component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of 68 positions, each with a contact material of high-quality Copper Alloy, it guarantees efficient data transfer. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortlessly achieved. Designed for straight mount orientation, it offers simplicity in installation, making it ideal for various applications in the electronics industry. Trust in its 5A amperage and robust construction for seamless board-to-board connectivity. Explore the full range of our connectors for all your PCB needs.